
* Images are for reference only
MC78LC18NTRG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78LC18NTRG
- JLCPCB Part #
- C891507
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.1uA 1.8V 12V 30mV@(1.0mA) 50mA 89uVrms Fixed Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1018
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1017
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
10+
$0.4398
30+
$0.3609
100+
$0.2836
500+
$0.1354
1000+
$0.1112
Welcome back, may I help you?