
* Images are for reference only
MC11S
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- MC11S
- JLCPCB Part #
- C7472380
- Package
- QFN-16(3x3)
- Description
- -55℃~+125℃ 16bit 1pF~1000pF 2 2V~5.5V I2C QFN-16(3x3) Capacitive Sensor IC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2264
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2252
In-stock Item Pricing
Qty Unit Price
1+
$0.4830
10+
$0.4251
30+
$0.3961
100+
$0.3671
500+
$0.3494
1000+
$0.3414
Related Products
Welcome back, may I help you?