
* Images are for reference only
MBRF30100CT
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- MBRF30100CT
- JLCPCB Part #
- C908746
- Package
- ITO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100V 20uA 250A 30A 850mV@30A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
50+
$0.2375
150+
$0.2096
500+
$0.1750
2000+
$0.1595
5000+
$0.1502
Related Products
Welcome back, may I help you?