
* Images are for reference only
MBRF2060CT
Extended
- Manufacturer
- LGE
- MFR.Part #
- MBRF2060CT
- JLCPCB Part #
- C6077540
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 150A 200uA 20A 60V 800mV ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3288
50+
$0.2527
150+
$0.2232
500+
$0.1863
2500+
$0.1697
5000+
$0.1598
Related Products
Welcome back, may I help you?