
* Images are for reference only
MBRF20100CT
Extended
- Manufacturer
- LGE
- MFR.Part #
- MBRF20100CT
- JLCPCB Part #
- C5246171
- Package
- ITO-220AB
- Description
- -65℃~+175℃ 1 Pair Common Cathode 100V 150A 200uA 20A 850mV ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3567
50+
$0.2731
150+
$0.2410
500+
$0.2013
2500+
$0.1834
5000+
$0.1727
Related Products
Welcome back, may I help you?