
* Images are for reference only
MBRD3045CT-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- MBRD3045CT-JSM
- JLCPCB Part #
- C18195184
- Package
- TO-252(DPAK)
- Description
- 1 Pair Common Cathode 200A 200A 30A 45V 650mV@15A TO-252(DPAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1345
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1345
In-stock Item Pricing
Qty Unit Price
1+
$0.2774
50+
$0.2164
150+
$0.1903
500+
$0.1577
2500+
$0.1432
5000+
$0.1345
Related Products
Welcome back, may I help you?