
* Images are for reference only
MBR2050FCT
Extended
- Manufacturer
- luJing
- MFR.Part #
- MBR2050FCT
- JLCPCB Part #
- C49318092
- Package
- ITO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 200A 20A 50V 750mV@10A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1457
150+
$0.1292
500+
$0.1089
2000+
$0.0997
5000+
$0.0942
Related Products
Welcome back, may I help you?