
* Images are for reference only
MBR2045DC
Extended
- Manufacturer
- YFW
- MFR.Part #
- MBR2045DC
- JLCPCB Part #
- C2898630
- Package
- TO-263-2
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 260A 40uA 45V 490mV TO-263-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2538
50+
$0.1827
150+
$0.1608
500+
$0.1334
2000+
$0.1212
5000+
$0.1139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?