
* Images are for reference only
MBR10200FCT
Extended
- Manufacturer
- HT(Shenzhen Jinyu Semicon)
- MFR.Part #
- MBR10200FCT
- JLCPCB Part #
- C746220
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 10A 10uA@200V 144A 200V 950mV@5A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.1892
50+
$0.1449
150+
$0.1280
500+
$0.1067
2500+
$0.0974
5000+
$0.0917
Related Products
Welcome back, may I help you?