
* Images are for reference only
MBR10200CTD
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- MBR10200CTD
- JLCPCB Part #
- C129886
- Package
- TO-220AB-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 10A 110A 200V 20uA 920mV@5A TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.2344
50+
$0.1840
150+
$0.1625
500+
$0.1355
2000+
$0.1236
5000+
$0.1164
Related Products
Welcome back, may I help you?