This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MBA02040Z0000ZCT00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBA02040Z0000ZCT00
JLCPCB Part #
C1366451
Package
Plugin,D1.6xL3.6mm
Description
-55℃~+155℃ 0Ω 200V 400mW Metal Film Resistor 插件,D1.6xL3.6mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1826

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1717

In-stock Item Pricing

Qty Unit Price
1+ $0.1236
50+ $0.1015
150+ $0.0904
500+ $0.0822
2500+ $0.0756
5000+ $0.0722

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons