
* Images are for reference only
MB6S
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- MB6S
- JLCPCB Part #
- C350535
- Package
- SMD-4P
- Description
- -55℃~+150℃ 1.1V@0.5A 10uA 1A 30A 600V Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3936
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3911
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0255
600+
$0.0220
3000+
$0.0197
9000+
$0.0178
21000+
$0.0168
Related Products
Welcome back, may I help you?