
* Images are for reference only
MB6S-50 MBS
Extended
- Manufacturer
- YFW
- MFR.Part #
- MB6S-50 MBS
- JLCPCB Part #
- C2906377
- Package
- MBS
- Description
- -55℃~+150℃ 1.1V 1A 35A 5uA 600V Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0238
600+
$0.0203
3000+
$0.0165
9000+
$0.0147
21000+
$0.0137
Welcome back, may I help you?