
* Images are for reference only
MT7815C
Extended
- Manufacturer
- MAXIC Tech
- MFR.Part #
- MT7815C
- JLCPCB Part #
- C428250
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 12V~500V 30kHz~80kHz 700mA Analog、PWM Buck SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
50+
$0.1182
150+
$0.1166
500+
$0.1150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?