
* Images are for reference only
MAX9867ETJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9867ETJ+
- JLCPCB Part #
- C1521470
- Package
- TQFN-32(5x5)
- Description
- -40℃~+85℃ 1.65V~1.95V、1.65V~3.6V 8kHz~48kHz Encoder/decoder Serial、I2C TQFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.8888
10+
$3.7937
60+
$3.7308
120+
$3.6662
Related Products
Welcome back, may I help you?