
* Images are for reference only
MAX96715GTG/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX96715GTG/V+T
- JLCPCB Part #
- C3198173
- Package
- TQFN-24(4x4)
- Description
- -40℃~+115℃ 1.6Gbps 1.7V~1.9V、3.6V 116MHz 12 GMSL I2C Serializer TQFN-24(4x4) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4483
10+
$5.3097
30+
$5.2163
100+
$5.1229
Related Products
Welcome back, may I help you?