
* Images are for reference only
MAX9612AUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9612AUB+
- JLCPCB Part #
- C1523369
- Package
- MSOP-10
- Description
- -40℃~+125℃ 0.045mV 120dB 1uA 2.5MHz 2.7V~5.5V Transimpedance Amplifier MSOP-10 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6597
10+
$2.6050
30+
$2.5695
100+
$2.1732
Related Products
Welcome back, may I help you?