
* Images are for reference only
MAX9277GTM/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9277GTM/V+
- JLCPCB Part #
- C3198351
- Package
- TQFN-48(7x7)
- Description
- -40℃~+105℃ 1.7V~1.9V 104MHz 3.12Gbps 3、4 GMSL I2C、UART LVDS Serializer TQFN-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$25.2710
10+
$24.4542
Related Products

MAX9277GTM/VY+
Analog Devices Inc./Maxim Integrated
$65.9297

MAX9278BGTM/V+
Analog Devices Inc./Maxim Integrated
$11.7632

MAX9278GTM/VY+
Analog Devices Inc./Maxim Integrated
$72.1770

MAX9277GTM/VY+T
Analog Devices Inc./Maxim Integrated
$49.2870

MAX9278AGTM/VY+
Analog Devices Inc./Maxim Integrated
$58.1746

MAX9282BGTM/V+
Analog Devices Inc./Maxim Integrated
$41.4288
Welcome back, may I help you?