
* Images are for reference only
MAX9206EAI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9206EAI+
- JLCPCB Part #
- C1522583
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 10 3V~3.6V 450Mbps 45MHz Deserializer LVDS SSOP-28-208mil Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8470
10+
$15.3395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX9206EAI+T
Analog Devices Inc./Maxim Integrated
$16.7604

MAX9207EAI+
Analog Devices Inc./Maxim Integrated
$7.5490

MAX9205EAI+
Analog Devices Inc./Maxim Integrated
$7.8244

SN65LV1224BDBG4
Texas Instruments
$8.9247

MAX9208EAI+T
Analog Devices Inc./Maxim Integrated
$9.5868

MAX9206EAI/V+T
Analog Devices Inc./Maxim Integrated
$9.2195
Welcome back, may I help you?