
* Images are for reference only
MAX9112EKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9112EKA+T
- JLCPCB Part #
- C143618
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0 2 3V~3.6V 500Mbps Driver LVDS SOT-23-8 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.5538
10+
$3.4749
30+
$3.4217
100+
$3.3685
Related Products
Welcome back, may I help you?