
* Images are for reference only
MAX9010EXT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9010EXT+T
- JLCPCB Part #
- C143612
- Package
- SC-70-6(SOT-363)
- Description
- -40℃~+85℃ 1 2.1mA 2uV/℃ 3ns 4.5V~5.5V 500nA 5mV 95dB 9ns TTL SC-70-6(SOT-363) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.2993
10+
$3.2219
30+
$3.1720
100+
$3.1205
Related Products
Welcome back, may I help you?