
* Images are for reference only
MAX8880ETT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8880ETT+T
- JLCPCB Part #
- C489625
- Package
- TDFN-6(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5V 10uA 12V 200mA 200mV@(50mA) 300uVrms Adjustable PG Pin、Over Current Protection、Reverse connection protection、Short Circuit Protection、Thermal Shutdown Positive TDFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5643
Related Products
Welcome back, may I help you?