
* Images are for reference only
MAX837EUS+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX837EUS+T
- JLCPCB Part #
- C2066213
- Package
- SOT-143-4
- Description
- -40℃~+85℃ 1 2.5V~11V 5uA 80us Active Low No No Push-pull Voltage Monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.0936
100+
$1.9608
Related Products

MAX836EUS+T
Analog Devices Inc./Maxim Integrated
$4.14

MAX835EUK+T
Analog Devices Inc./Maxim Integrated
$16.64

MAX836EUS-T
Analog Devices Inc./Maxim Integrated
$1.37

TC1271ARVRCTR
Microchip Tech
$1.36

MAX6315US29D1+T
Analog Devices Inc./Maxim Integrated
$2.96

CBM811TST4
Corebai Microelectronics
$0.17
Welcome back, may I help you?