
* Images are for reference only
MAX810S
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX810S
- JLCPCB Part #
- C5379089
- Package
- SOT-23-3
- Description
- -20℃~+60℃@(Tj) 1 1V~6V 2.93V 2uA 500ms Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5525
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5522
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0315
300+
$0.0273
3000+
$0.0231
6000+
$0.0207
9000+
$0.0194
Related Products
Welcome back, may I help you?