
* Images are for reference only
MAX810R
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- MAX810R
- JLCPCB Part #
- C23380875
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1V~6V 2.63V 200ms 25uA Active High No No Power Supervisor Push-pull SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1563
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1547
In-stock Item Pricing
Qty Unit Price
1+
$0.0813
50+
$0.0644
150+
$0.0559
500+
$0.0494
3000+
$0.0442
6000+
$0.0418
Related Products
Welcome back, may I help you?