
* Images are for reference only
MAX809S
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- MAX809S
- JLCPCB Part #
- C347371
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 140ms 1V~5.5V 2.93V 8uA Active Low Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 437104
In-stock Item Pricing
Qty Unit Price
1+
$0.0366
100+
$0.0284
300+
$0.0242
3000+
$0.0207
6000+
$0.0194
9000+
$0.0186
Related Products
Welcome back, may I help you?