
* Images are for reference only
MAX809R-JSM
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- MAX809R-JSM
- JLCPCB Part #
- C5381779
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 14uA 150ms 1V~5.5V 2.63V Active Low Push-pull Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0695
150+
$0.0598
500+
$0.0526
3000+
$0.0500
6000+
$0.0471
Related Products
Welcome back, may I help you?