
* Images are for reference only
MAX77650AEWV+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX77650AEWV+T
- JLCPCB Part #
- C3682297
- Package
- WFBGA-30(2.2x2.8)
- Description
- -40℃~+85℃ 1 2.7V~5.5V 300mA 4.6V 5.6uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage protection、Battery temperature monitoring I2C Lithium Battery Support WFBGA-30(2.2x2.8) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.1019
10+
$4.9892
30+
$4.9134
100+
$4.8377
Welcome back, may I help you?