
* Images are for reference only
MAX7317ATE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7317ATE+T
- JLCPCB Part #
- C2652306
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10 2.25V~3.6V 20mA 26MHz 400mV 700nA No Interrupt Output Open-drain Reset function、Cascading and address extension、IO level configurable SPI TQFN-16-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.4088
10+
$3.3299
30+
$3.2767
100+
$3.2236
Related Products
Welcome back, may I help you?