
* Images are for reference only
MAX6749KA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6749KA+T
- JLCPCB Part #
- C73234
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 10uA 1V~5.5V 7.59ms Active Low No Push-pull Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2435
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2394
In-stock Item Pricing
Qty Unit Price
1+
$1.8253
10+
$1.5031
30+
$1.3259
100+
$1.1261
500+
$1.0359
1000+
$0.9972
Related Products
Welcome back, may I help you?