
* Images are for reference only
MAX6746KA31+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6746KA31+T
- JLCPCB Part #
- C1354237
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(TA) 1 1V~5.5V 3.075V 5uA 7.59ms Active Low Push-pull Simple Reset/Power-On Reset Yes Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2397
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2394
In-stock Item Pricing
Qty Unit Price
1+
$2.9469
10+
$2.5146
30+
$2.2565
100+
$1.9969
500+
$1.8775
1000+
$1.8227
Related Products
Welcome back, may I help you?