
* Images are for reference only
MAX6581TG9A+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6581TG9A+T
- JLCPCB Part #
- C3663717
- Package
- TQFN-24(4x4)
- Description
- -40℃~+125℃ 11bit 125ms 15uA 3V~3.6V I2C、SMBus ±1℃ TQFN-24(4x4) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.9360
10+
$4.8200
30+
$4.7427
100+
$4.6654
Related Products
Welcome back, may I help you?