
* Images are for reference only
MAX6315US26D4+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6315US26D4+T
- JLCPCB Part #
- C1354230
- Package
- SOT-143-4
- Description
- -40℃~+125℃@(TA) 1 1.12s 1V~5.5V 2.63V Active Low Manual reset input Open Drain Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3766
10+
$2.8756
30+
$2.5776
100+
$2.2763
500+
$2.1378
1000+
$2.0750
Related Products
Welcome back, may I help you?