
* Images are for reference only
MAX603CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX603CSA+T
- JLCPCB Part #
- C118475
- Package
- SOIC-8-150mil
- Description
- 0℃~+70℃@(Ta) 1 1.25V~11V、5V 11.5V 250uVrms 320mV@(500mA) 35uA 500mA Fixed、Adjustable Over Current Protection、Over Temperature Protection Positive SOIC-8-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3911
10+
$3.3170
30+
$3.2687
100+
$2.9642
Related Products
Welcome back, may I help you?