
* Images are for reference only
MAX5820LEUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5820LEUA+
- JLCPCB Part #
- C2832356
- Package
- uMAX-8
- Description
- -40℃~+85℃ 0.5LSB 2 2.7V~5.5V 300nA 4us 8 I2C Voltage Buffer uMAX-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.0969
10+
$6.9227
50+
$6.8066
100+
$6.6921
Related Products
Welcome back, may I help you?