
* Images are for reference only
MAX5719AGSD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5719AGSD+
- JLCPCB Part #
- C1554546
- Package
- SO-14
- Description
- -40℃~+105℃ 1LSB 20 4.5V~5.5V 750ns 750uA SPI、QSPI Voltage-Unbuffered SO-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$55.3186
30+
$52.7476
Related Products
Welcome back, may I help you?