
* Images are for reference only
MAX529EAG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX529EAG+
- JLCPCB Part #
- C7460669
- Package
- SSOP-24
- Description
- -40℃~+85℃ 1LSB 1mA 2us 5V 8 8 SPI Voltage Buffer、Voltage-Unbuffered SSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$36.8714
10+
$35.6391
Related Products
Welcome back, may I help you?