
* Images are for reference only
MAX5085ATT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5085ATT+T
- JLCPCB Part #
- C7458034
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 2.54V~11V、3.3V 200mA 50uA 55dB@(100Hz) 65V Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1163
10+
$4.9904
30+
$4.9082
100+
$4.8243
Related Products
Welcome back, may I help you?