
* Images are for reference only
MAX4999ETJ+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4999ETJ+T
- JLCPCB Part #
- C3656547
- Package
- TQFN-32(5x5)
- Description
- -40℃~+85℃ 1 1.2GHz 12Ω 3V~3.6V USB TQFN-32(5x5) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6295
10+
$14.9062
30+
$13.6512
100+
$12.5590
Related Products
Welcome back, may I help you?