
* Images are for reference only
MAX489EESD+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX489EESD+T
- JLCPCB Part #
- C406603
- Package
- SO-14
- Description
- -40℃~+85℃ 1 1 120uA 250Kbps 4.75V~5.25V Full-Duplex Transceiver ±15kV SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.4116
10+
$2.0556
30+
$1.8333
100+
$1.4628
500+
$1.3597
1000+
$1.3146
Related Products
Welcome back, may I help you?