
* Images are for reference only
MAX485ESA-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MAX485ESA-MS
- JLCPCB Part #
- C7434432
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 180uA 2.5Mbps 32 4.75V~5.25V Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable、Hot-swap protection Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2375
50+
$0.1901
150+
$0.1699
1000+
$0.1445
2000+
$0.1332
5000+
$0.1265
Related Products
Welcome back, may I help you?