
* Images are for reference only
MAX4740ETE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4740ETE+T
- JLCPCB Part #
- C2150867
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.6V~5.5V 150pF 2:1 4 55ns 610mΩ 70ns TQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2255
10+
$6.0786
30+
$5.9818
100+
$5.8850
Related Products
Welcome back, may I help you?