
* Images are for reference only
MAX4714ELT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4714ELT+T
- JLCPCB Part #
- C2673341
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃ 1.6V~3.6V 12ns 18ns 2:1 65pF 800mΩ UDFN-6(1x1.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.2066
10+
$5.0842
30+
$5.0037
100+
$4.9215
Related Products
Welcome back, may I help you?