
* Images are for reference only
MAX4701ETE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4701ETE+T
- JLCPCB Part #
- C2673650
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 20ns 20pF 250MHz 2:1 35ns 4 75Ω TQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5413
10+
$4.4350
30+
$4.3641
100+
$4.2932
Related Products
Welcome back, may I help you?