
* Images are for reference only
MAX4625EUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4625EUT+T
- JLCPCB Part #
- C3657172
- Package
- SOT-6
- Description
- -40℃~+85℃ 1 1.8V~5.5V 1Ω 2:1 50ns 50ns Bidirectional analog channel、Fault protection SOT-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$9.1986
10+
$7.9340
30+
$7.1639
100+
$6.5179
Related Products
Welcome back, may I help you?