
* Images are for reference only
MAX4564EKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4564EKA+T
- JLCPCB Part #
- C2651918
- Package
- SOT-23-8
- Description
- -40℃~+85℃ -6V~-1.8V、1.8V~12V、1.8V~6V 2:1 40ns 450MHz 60ns 60Ω SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$3.6778
10+
$3.1849
30+
$2.8933
100+
$2.5131
500+
$2.3762
1000+
$2.3150
Related Products
Welcome back, may I help you?