
* Images are for reference only
MAX391CSE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX391CSE+
- JLCPCB Part #
- C1546273
- Package
- SO-16
- Description
- -8V~-3V、3V~15V、3V~8V 0℃~+70℃ 1:1 20Ω 22pF 4 65ns 75ns SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$13.8051
10+
$11.9793
30+
$10.8663
100+
$9.9341
Related Products
Welcome back, may I help you?