
* Images are for reference only
MAX3815CCM+TD
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3815CCM+TD
- JLCPCB Part #
- C516869
- Package
- TQFP-48-EP(7x7)
- Description
- 0℃~+70℃ 230mA 250Mbps、1.65Gbps 3V~3.6V Interrupt generation、Enable/shutdown function、Link equalization and compensation TQFP-48-EP(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3378
10+
$30.4099
Related Products

MAX3815CCM+D
Analog Devices Inc./Maxim Integrated
$11.4797

MAX3815ACCM+T
Analog Devices Inc./Maxim Integrated
$16.9907

MAX3815CCM+
Analog Devices
$8.4785

MAX3752CCM
Analog Devices Inc./Maxim Integrated
$21.2742

MAX3752CCM+
Analog Devices Inc./Maxim Integrated
$56.6845

MAX2700ECM
Analog Devices Inc./Maxim Integrated
$7.5038
Welcome back, may I help you?