
* Images are for reference only
MAX3491ESD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3491ESD+
- JLCPCB Part #
- C1544079
- Package
- SO-14
- Description
- -40℃~+85℃ 1 1 10Mbps 3V~3.6V Transceiver SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6234
10+
$1.5863
50+
$1.5621
100+
$1.5362
Related Products
Welcome back, may I help you?