
* Images are for reference only
MAX3491AEASD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3491AEASD+
- JLCPCB Part #
- C1543948
- Package
- SO-14
- Description
- -40℃~+125℃ 1 1 2.2mA 20Mbps 32 3V~3.6V Full-Duplex Transceiver ±15kV SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$9.2517
10+
$9.0568
50+
$8.2497
100+
$8.1192
Related Products
Welcome back, may I help you?